TruComponents 170685 Straight blade Plug, straight 4 mm Red

MPN
170685
EAN-13
2050004958638
Order Code
17-0685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.992
10+ £0.930
25+ £0.875
50+ £0.827
100+ £0.783
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,318 in stock

Engineered for durability and efficiency, this straight 4 mm plug is perfect for a variety of applications, from DIY projects to professional setups
Connector Type Plug, straight
Mounting Direction Straight
Colour Red
Connection Soldering
Contact Material Beryllium / copper
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute TC-R8-20A
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Straight Blade Plug
Voltage Rating 35V AC

Reviews

Be the first to submit a review

Trustpilot