TruComponents 170680 Straight blade Plug, straight 4 mm Black

MPN
170680
EAN-13
2050004958539
Order Code
17-0680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.35
5+ £1.26
10+ £1.18
25+ £1.11
50+ £1.05
100+ £0.991
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,909 in stock

TruComponents 170680 Straight Blade Plug, featuring a sleek and durable straight 4 mm black design.
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
Connection Soldering
Contact Material Beryllium / copper
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute TC-R8-20A
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Jack Socket
Voltage Rating 35V AC

Reviews

Be the first to submit a review

Trustpilot