TruComponents 170679 Jack socket Socket, straight 4 mm Green

MPN
170679
EAN-13
2050004958522
Order Code
17-0679
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.25
10+ £1.18
25+ £1.11
50+ £1.04
100+ £0.983
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 553 in stock

TruComponents 170679 Jack Socket, specifically designed for reliable connections in a compact form. This high-quality straight 4 mm socket, presented in a vibrant green colour, not only offers excellent conductivity but also ensures easy identification and integration into your projects
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Green
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Misc Attribute TC-R8-107
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Jack Socket

Reviews

Be the first to submit a review

Trustpilot