TruComponents 170678 R Mini straight blade Plug, straight 4 mm Red

Image Representative of Range

TruComponents 170678 R Mini straight blade Plug, straight 4 mm Red

MPN
170678
EAN-13
2050004958027
Order Code
17-0678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.44
5+ £2.28
10+ £2.14
25+ £2.01
50+ £1.90
100+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 560 in stock

With sliding sleeve system
Connector Type Plug, straight
Mounting Direction Straight
Colour Red
(Ø) 4mm
Connection Soldering
Contact Material Nickel plated
Dim (Ø x L) 4 mm x 56 mm
Insulation Material PA 6.6
Insulation Type Partially insulated
Length 56mm
Misc Attribute TC-R8-103 R
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Straight Blade Plug

Reviews

Be the first to submit a review

Trustpilot