TruComponents 170675 B Mini straight blade Plug, straight 4 mm Black

MPN
170675
EAN-13
2050004957990
Order Code
17-0675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.60
5+ £2.43
10+ £2.27
25+ £2.14
50+ £2.02
100+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 341 in stock

With sliding sleeve system
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
(Ø) 4mm
Connection Soldering
Contact Material Nickel plated
Dim (Ø x L) 4 mm x 56 mm
Insulation Material PA 6.6
Insulation Type Partially insulated
Length 56mm
Misc Attribute TC-R8-103 B
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Straight Blade Plug

Reviews

Be the first to submit a review

Trustpilot