TruComponents 170666 Red Jack socket,vertical 4 mm Red

Image Representative of Range

TruComponents 170666 Red Jack socket,vertical 4 mm Red

Order Code:

17-0666

Brand: TruComponents MPN: 170666 EAN-13: 2050004957754
Qty Unit Price (Ex VAT)
3+ £1.50
5+ £1.40
10+ £1.32
25+ £1.24
50+ £1.17
100+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,472 in stock, despatched in 4 working days

Banana socket for insulated mounting; for 4-mm Ø banana plugs. High-quality plastic design with sleeve for accidental contact protection.
Connector Type Socket, vertical vertical
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Insulation Type Partially insulated
Misc Attribute TC-R1-16A Red
Nominal Current 10A
Pin Ø 4mm
Temperature Range -10 - +80°C
Type Jack Socket
Voltage Rating 500V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot