TruComponents 170664 Jack Plug, straight 4 mm Silver

MPN
170664
EAN-13
2050004957723
Order Code
17-0664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.07
5+ £1.93
10+ £1.81
25+ £1.70
50+ £1.61
100+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,903 in stock

Spring-contact pin - TruComponents 170664 Jack Plug. Designed for optimal performance, this straight 4 mm jack plug features a robust silver finish that ensures a durable connection and reliable conductivity
Connector Type Plug, straight
Mounting Direction Straight
Colour Silver
Contact Material Brass nickel plated
Insulation Type Not insulated
Length 32.8mm
Misc Attribute TC-R8-B2H
Nominal Current 30A
Pin Ø 4mm
Type Jack Plug

Reviews

Be the first to submit a review

Trustpilot