TruComponents 170663 Jack socket,vertical 4 mm Grey

Image Representative of Range

TruComponents 170663 Jack socket,vertical 4 mm Grey

MPN
170663
EAN-13
2050004925159
Order Code
17-0663
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.575
25+ £0.541
50+ £0.511
100+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

TruComponents 170663 Vertical Jack Socket! Designed for durability and superior performance, this grey 4 mm jack socket is perfect for a variety of applications, from DIY electronics to professional setups
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Colour Grey
Contact Material Nickel plated
Insulation Material PVC
Insulation Type Insulated
Length 23mm
Misc Attribute 1582679
Nominal Current 16A
Pin Ø 4mm
Type Jack Socket

Reviews

Be the first to submit a review

Trustpilot