TruComponents 170659 Jack Plug, straight 4 mm Black

Image Representative of Range

TruComponents 170659 Jack Plug, straight 4 mm Black

MPN
170659
EAN-13
2050004922097
Order Code
17-0659
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £10.50
5+ £9.80
10+ £9.19
25+ £8.65
50+ £8.17
100+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

2-way screw connection - TruComponents 170659 Jack Plug, designed for durability and optimal performance. Perfect for a variety of applications, this straight 4 mm black jack plug ensures secure connections for your audio devices, providing crystal-clear sound quality
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
Connection Screws
Contact Material Gold plated
Cross section (flexible) (max.) 16mm²
Insulation Type Partially insulated
Misc Attribute 1582259
Pin Ø 4mm
Type Jack Plug

Reviews

Be the first to submit a review

Trustpilot