TruComponents 170649 Jack socket Connector, straight 4 mm Red

Image Representative of Range

TruComponents 170649 Jack socket Connector, straight 4 mm Red

MPN
170649
EAN-13
2050004921977
Order Code
17-0649
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.79
5+ £1.67
10+ £1.56
25+ £1.47
50+ £1.39
100+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 403 in stock

With crushproof flexible sleeve, plug connection for 4 mm plug and cable connection for max. 2.5 mm², screwed on.
Connector Type Connector, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Red
Connection Screws
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Jack Diameter 4mm
Misc Attribute 1582247
Pin Ø 4mm
Type Jack Socket

Reviews

Be the first to submit a review

Trustpilot