TruComponents 170648 Jack Plug, straight 4 mm Red

Image Representative of Range

TruComponents 170648 Jack Plug, straight 4 mm Red

MPN
170648
EAN-13
2050004921960
Order Code
17-0648
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £10.24
5+ £9.56
10+ £8.96
25+ £8.44
50+ £7.97
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

2-way screw connection - Straight 4 mm Red! Upgrade your electronic projects with this high-quality jack plug, designed for optimal functionality and durability
Connector Type Plug, straight
Mounting Direction Straight
Colour Red
Connection Screws
Contact Material Gold plated
Cross section (flexible) (max.) 16mm²
Insulation Type Partially insulated
Misc Attribute 1582246
Pin Ø 4mm
Type Jack Plug

Reviews

Be the first to submit a review

Trustpilot