TruComponents 170647 Jack Plug, straight 4 mm Black

Image Representative of Range

TruComponents 170647 Jack Plug, straight 4 mm Black

MPN
170647
EAN-13
2050004921953
Order Code
17-0647
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £10.22
5+ £9.54
10+ £8.95
25+ £8.42
50+ £7.95
100+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

2-way screw connection - This straight 4 mm black jack plug is engineered for superior performance, providing a secure fit for your audio and electronic applications
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
Connection Screws
Contact Material Gold plated
Cross section (flexible) (max.) 16mm²
Insulation Type Partially insulated
Misc Attribute 1582245
Pin Ø 4mm
Type Jack Plug

Reviews

Be the first to submit a review

Trustpilot