TruComponents 170642 Straight blade plug 4 mm Red

Image Representative of Range

TruComponents 170642 Straight blade plug 4 mm Red

MPN
170642
EAN-13
2050004921885
Order Code
17-0642
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.29
5+ £4.93
10+ £4.63
25+ £4.35
50+ £4.11
100+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Designed for efficiency and safety, this 4 mm plug is perfect for a variety of applications, ensuring reliable connectivity for your projects
Mounting Direction Straight
Insulated Yes
Colour Red
Cross section (flexible) (max.) 6mm²
Misc Attribute 1582238
Nominal Current 32A
Pin Ø 4mm
Type Straight Blade Plug

Reviews

Be the first to submit a review

Trustpilot