TruComponents 170636 Jack Plug, straight 4 mm Black

MPN
170636
EAN-13
4016139260402
Order Code
17-0636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £6.85
5+ £6.39
10+ £5.99
25+ £5.64
50+ £5.33
100+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

TruComponents 170636 Jack Plug, a premium-quality straight 4 mm connector designed for superior performance and reliability
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
Connection Screw terminal
Contact Material Brass gold plated
Cross section (flexible) (max.) 2mm²
Cross section (flexible) (min.) 0.2mm²
Misc Attribute 93013c1125
Nominal Current 15A
Pin Ø 4mm
Temperature Range -20°C to +105°C
Type Jack Plug
Voltage Rating 30V DC

Reviews

Be the first to submit a review

Trustpilot