TruComponents 170635 Jack Plug, right angle 4 mm Black

MPN
170635
EAN-13
2050004880052
Order Code
17-0635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.91
5+ £1.78
10+ £1.67
25+ £1.57
50+ £1.49
100+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,949 in stock

TruComponents 170635 Jack Plug, designed for seamless connections in compact spaces.
Connector Type Plug, right angle
Mounting Direction Right-angle
Colour Black
Cable Diameter 5.5mm
Contact Material Nickel plated
Insulation Material PP
Insulation Type Partially insulated
Material (details) PP
Misc Attribute 718891
Nominal Current 5A
Pin Ø 4mm
Temperature Range -10 - 60°C
Type Jack Plug
Voltage Rating 30V AC

Reviews

Be the first to submit a review

Trustpilot