TruComponents 170634 Jack Plug, right angle 4 mm Red

MPN
170634
EAN-13
2050004880045
Order Code
17-0634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.20
10+ £1.13
25+ £1.06
50+ £0.997
100+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,215 in stock

TruComponents 170634 Jack Plug! Designed for seamless performance and functionality, this right-angle 4 mm jack plug is perfect for audio, electronic projects, and DIY enthusiasts
Connector Type Plug, right angle
Mounting Direction Right-angle
Colour Red
Cable Diameter 5.5mm
Contact Material Nickel plated
Insulation Material PP
Insulation Type Partially insulated
Material (details) PP
Misc Attribute 718879
Nominal Current 5A
Pin Ø 4mm
Temperature Range -10 - 60°C
Type Jack Plug
Voltage Rating 30V AC

Reviews

Be the first to submit a review

Trustpilot