TruComponents 170633 Safety jack socket,vertical 4 mm Yellow

MPN
170633
EAN-13
2050004880793
Order Code
17-0633
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.63
5+ £1.52
10+ £1.43
25+ £1.34
50+ £1.27
100+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,746 in stock

Fully-insulated 4mm Ø safety sockets. Suitable for plugs with or without rigid insulation/sliding sleeve
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Yellow
Compatible with (details) Plug with and without rigid insulation/sliding sleeve.
Contact Material Brass silver plated
Insulation Material ABS
Insulation Type Insulated
Misc Attribute 1 Fully insulated
Misc Attribute 2 6239C26GN
Nominal Current 25A
Pin Ø 4mm
Temperature Range -40 - +80°C
Type Safety Jack
Voltage Rating 1000V DC/AC

Reviews

Be the first to submit a review

Trustpilot