TruComponents 170632 Safety jack socket,vertical 4 mm Black

MPN
170632
EAN-13
2050004880786
Order Code
17-0632
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.67
5+ £1.55
10+ £1.46
25+ £1.38
50+ £1.29
100+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,054 in stock

Fully-insulated 4mm Ø safety sockets. Suitable for plugs with or without rigid insulation/sliding sleeve
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Compatible with (details) Plug with and without rigid insulation/sliding sleeve.
Contact Material Brass silver plated
Insulation Material ABS
Insulation Type Insulated
Misc Attribute 1 Fully insulated
Misc Attribute 2 6239C26EN
Nominal Current 25A
Pin Ø 4mm
Temperature Range -40 - +80°C
Type Safety Jack
Voltage Rating 1000V DC/AC

Reviews

Be the first to submit a review

Trustpilot