TruComponents 160873 BNC connector Sleeve socket, straight pins 50 Ω

MPN
160873
EAN-13
4064161198354
Order Code
16-0873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.02
5+ £1.92
10+ £1.83
25+ £1.79
50+ £1.75
100+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 461 in stock

TRUCOMPONENTS 160873 BNC Connector Sleeve Socket, designed for durability and exceptional performance
Type Connector Sleeve Socket
Impedance 50Ω
Mounting Direction Straight
Connector Type Sleeve socket, straight pins
Contact Termination Soldering
Front panel thickness 3.2mm
Material (details) Brass, nickel plated
Misc Attribute TC-9920760
Plastic free packaging Plastic-free packaging
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot