TruComponents 160870 Socket, vertical vertical 50 Ω

MPN
160870
EAN-13
4064161198293
Order Code
16-0870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.15
5+ £2.05
10+ £1.95
25+ £1.91
50+ £1.87
100+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 568 in stock

Designed for optimal signal integrity, this 50 Ω socket ensures superior connectivity for RF applications, enhancing transmission quality
Type Socket
Impedance 50Ω
Mounting Direction Vertical
Connector Type Socket, vertical vertical
Front panel thickness 4mm
Insulation Material Polyamide 6.6
Material (details) Brass, nickel plated
Misc Attribute TC-9920736
Plastic free packaging Plastic-free packaging
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot