TruComponents 160866 BNC connector Plug, straight 75 Ω 50 pc(s)

Image Representative of Range

TruComponents 160866 BNC connector Plug, straight 75 Ω 50 pc(s)

MPN
160866
EAN-13
4053199573141
Order Code
16-0866
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £135.02
5+ £128.59
10+ £122.74
25+ £120.02
50+ £117.41
100+ £114.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Designed for optimal performance, this straight 75 Ω connector ensures robust and reliable connections for your audio, video, and data transmission needs
Type Connector Plug
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 4.10mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Industrial packaging Yes
Insulation Material Delrin
Misc Attribute TC-2520046
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot