TruComponents 160865 BNC connector Plug, straight 50 Ω 50 pc(s)

Image Representative of Range

TruComponents 160865 BNC connector Plug, straight 50 Ω 50 pc(s)

MPN
160865
EAN-13
4053199573820
Order Code
16-0865
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £157.93
5+ £150.42
10+ £143.58
25+ £140.39
50+ £137.34
100+ £134.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This straight BNC connector boasts a 50 Ω impedance, ensuring seamless connectivity and minimal signal loss, perfect for RF applications, video/audio equipment, and telecommunications
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Industrial packaging Yes
Insulation Material Delrin
Max. frequency 4GHz
Misc Attribute TC-2520045
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot