TruComponents 160858 N connector Plug, straight 50 Ω

MPN
160858
EAN-13
4064161335988
Order Code
16-0858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.90
5+ £3.72
10+ £3.55
25+ £3.47
50+ £3.40
100+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 469 in stock

This straight connector plug guarantees durable and secure connections in a variety of RF and microwave communication setups, ensuring minimal signal loss and unparalleled reliability
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 8
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material PTFE
Misc Attribute TC-12885920
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot