TruComponents 160856 BNC connector Plug, vertical mount 50 Ω

MPN
160856
EAN-13
4064161221625
Order Code
16-0856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.35
5+ £2.23
10+ £2.13
25+ £2.09
50+ £2.04
100+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

This vertical mount connector offers a reliable and durable solution for your coaxial cable needs, ensuring secure connections for broadcast, video, and telecommunications
Type Connector Plug
Impedance 50Ω
Mounting Direction Vertical
Connector Type Plug, vertical mount
Contact Termination Soldering
Front panel thickness 2.3mm
Insulation Material PTFE
Material (details) Brass nickel plated
Misc Attribute TC-10357420
Plastic free packaging Plastic-free packaging
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot