TruComponents 160855 BNC connector Plug, straight 50 Ω

MPN
160855
EAN-13
4064161208275
Order Code
16-0855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.21
5+ £2.11
10+ £2.01
25+ £1.97
50+ £1.93
100+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,020 in stock

This straight 50 Ω connector is perfect for RF transmission, ensuring minimal signal loss and exceptional quality.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Misc Attribute TC-10101508
Plastic free packaging Plastic-free packaging
Seal Type Bayonet
Type A BNC connector

Reviews

Be the first to submit a review

Trustpilot