TruComponents 160854 plug Plug, straight 50 Ω

MPN
160854
EAN-13
4064161208244
Order Code
16-0854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.85
5+ £2.71
10+ £2.59
25+ £2.53
50+ £2.48
100+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

This robust 50 Ω connector ensures superior signal integrity and minimal loss, making it perfect for RF (radio frequency) and audio/video setups.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable Ø 5.50mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material PTFE
Insulation Resistance 5000 megohms(min)
Material (details) Nickel-plated brass
Misc Attribute TC-10101496
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot