TruComponents 160853 BNC connector Socket, vertical vertical 50 Ω

MPN
160853
EAN-13
4064161208220
Order Code
16-0853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.38
5+ £2.26
10+ £2.16
25+ £2.12
50+ £2.06
100+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,427 in stock

This vertical 50 Ω socket ensures seamless connectivity for a wide range of applications, from telecommunications to video equipment.
Type Connector Socket
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Front panel thickness 4mm
Insulation Material Delrin
Misc Attribute TC-10101488
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot