TruComponents 160850 SMA connector Socket, vertical vertical 50 Ω

Image Representative of Range

TruComponents 160850 SMA connector Socket, vertical vertical 50 Ω

MPN
160850
EAN-13
2050004582833
Order Code
16-0850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.33
5+ £3.17
10+ £3.03
25+ £2.96
50+ £2.90
100+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 656 in stock

Engineered for reliability and precision, this high-quality socket ensures secure connections while maintaining excellent signal integrity.
Type Connector Socket
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass gold plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Print
Industrial packaging No
Insulation Material PTFE
Misc Attribute SMA-KE3

Reviews

Be the first to submit a review

Trustpilot