TruComponents 160849 SMB reverse polarity connector Plug, straight 50 Ω

MPN
160849
EAN-13
2050004582741
Order Code
16-0849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.67
5+ £1.59
10+ £1.52
25+ £1.48
50+ £1.45
100+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

Engineered for precision, this straight 50 Ω connector delivers reliable performance in a compact design, perfect for your RF applications
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable Ø 5.40mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Industrial packaging No
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot