TruComponents 160848 SMB connector Plug, vertical mount 50 Ω

MPN
160848
EAN-13
2050004582734
Order Code
16-0848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.02
5+ £1.92
10+ £1.83
25+ £1.79
50+ £1.75
100+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

Offering a reliable 50 Ω impedance, this SMB connector plug is ideal for high-frequency signal transmission, making it perfect for telecommunications, automotive, and broadcast applications.
Type Connector Plug
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass gold plated
Connector Type Plug, vertical mount
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 2.40mm
Industrial packaging No
Insulation Material PTFE
Misc Attribute SMB-020

Reviews

Be the first to submit a review

Trustpilot