TruComponents 160847 SMB connector Socket, vertical vertical 50 Ω

MPN
160847
EAN-13
2050004582727
Order Code
16-0847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.34
10+ £1.26
25+ £1.24
50+ £1.21
100+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 571 in stock

This vertical socket features a robust 50 Ω impedance, ensuring optimal signal integrity for your RF applications.
Type Connector Socket
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass gold plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Print
Front panel thickness 6.40mm
Industrial packaging No
Insulation Material PTFE
Misc Attribute SMB-017

Reviews

Be the first to submit a review

Trustpilot