TruComponents 160846 SMB connector Socket, vertical vertical 50 Ω

MPN
160846
EAN-13
2050004582703
Order Code
16-0846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.36
5+ £1.30
10+ £1.24
25+ £1.21
50+ £1.18
100+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

With a precise 50 Ω impedance, this compact connector ensures optimal signal integrity and minimizes transmission losses, making it ideal for telecommunications, automotive, and industrial uses
Type Connector Socket
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass gold plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Print
Industrial packaging No
Insulation Material PTFE
Misc Attribute SMB-015

Reviews

Be the first to submit a review

Trustpilot