TruComponents 160845 SMB connector Plug, vertical mount 50 Ω

MPN
160845
EAN-13
2050004582697
Order Code
16-0845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.54
5+ £1.46
10+ £1.40
25+ £1.37
50+ £1.34
100+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

Perfect for RF applications, it ensures minimal signal loss and maximum durability even in demanding environment
Type Connector Plug
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass gold plated
Connector Type Plug, vertical mount
Contact Material Brass gold plated
Contact Termination Print
Industrial packaging No
Insulation Material PTFE
Misc Attribute SMB-014

Reviews

Be the first to submit a review

Trustpilot