TruComponents 160844 SMB connector Plug, horizontal mount 50 Ω

MPN
160844
EAN-13
2050004582680
Order Code
16-0844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.75
5+ £1.67
10+ £1.60
25+ £1.56
50+ £1.53
100+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

This high-quality connector ensures reliable RF performance, making it perfect for telecommunications, instrumentation, and other demanding environments.
Type Connector Plug
Impedance 50Ω
Mounting Direction Horizontal
Case Material Brass gold plated
Connector Type Plug, horizontal mount
Contact Material Brass gold plated
Contact Termination Print
Industrial packaging No
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot