TruComponents 160843 SMB connector Connector, right angle 50 Ω

MPN
160843
EAN-13
2050004582659
Order Code
16-0843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.24
5+ £2.13
10+ £2.03
25+ £1.99
50+ £1.95
100+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,247 in stock

Designed for reliable performance and superior signal integrity, this right-angle connector is perfect for high-frequency applications requiring a 50 Ω impedance.
Type Connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 174
Cable Ø 2.90mm
Case Material Brass gold plated
Connector Type Connector, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Industrial packaging No
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot