TruComponents 160842 SMB connector Connector, straight 50 Ω

MPN
160842
EAN-13
2050004582642
Order Code
16-0842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.14
5+ £2.03
10+ £1.93
25+ £1.89
50+ £1.86
100+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

Built with robust materials for durability, it offers easy installation and secure connections to accommodate a variety of setups.
Type Connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174
Cable Ø 2.90mm
Case Material Brass gold plated
Connector Type Connector, straight
Contact Material Brass gold plated
Contact Termination Crimp
Industrial packaging No
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot