TruComponents 160834 BNC connector Plug, straight 50 Ω

Image Representative of Range

TruComponents 160834 BNC connector Plug, straight 50 Ω

MPN
160834
EAN-13
2050004912395
Order Code
16-0834
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.26
5+ £3.11
10+ £2.97
25+ £2.90
50+ £2.84
100+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

RUCOMPONENTS 160834 BNC Connector Plug, designed for high-performance applications demanding precision and reliability
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 5.50mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Soldering
Insulation Material Delrin
Max. frequency 4GHz
Misc Attribute 1579565
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot