TruComponents 160831 TNC connector Socket, straight 50 Ω

Image Representative of Range

TruComponents 160831 TNC connector Socket, straight 50 Ω

MPN
160831
EAN-13
2050004912333
Order Code
16-0831
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


This straight connector features a 50 Ω impedance, ensuring optimal signal integrity for your communication systems
Type Connector Socket
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 5.50mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Termination Soldering
Insulation Material Delrin
Max. frequency 4GHz
Misc Attribute 1579559

Trustpilot