TruComponents 160829 N connector Plug, straight

Image Representative of Range

TruComponents 160829 N connector Plug, straight

MPN
160829
EAN-13
2050004912241
Order Code
16-0829
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.11
5+ £6.78
10+ £6.47
25+ £6.32
50+ £6.19
100+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This straight N connector plug ensures a secure and stable connection for RF communications, telecommunications, and broadcasting needs. N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.
Type Connector Plug
Mounting Direction Straight
Cable category Belden H155
Connector Type Plug, straight
Contact Termination Crimp
Material (details) Brass, nickel plated
Max. frequency 6GHz
Misc Attribute 1579550

Reviews

Be the first to submit a review

Trustpilot