TruComponents 160828 BNC connector Plug, straight 50 Ω

MPN
160828
EAN-13
2050004912203
Order Code
16-0828
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £4.07
5+ £3.88
10+ £3.70
25+ £3.62
50+ £3.54
100+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

TRUCOMPONENTS 160828 BNC Connector Plug, designed for seamless connectivity in a variety of applications.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 5mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Misc Attribute 1579546
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot