TruComponents 160827 TNC connector Plug, straight 50 Ω

MPN
160827
EAN-13
2050004911985
Order Code
16-0827
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.07
5+ £3.88
10+ £3.70
25+ £3.62
50+ £3.54
100+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Designed for seamless integration and optimized for 50 Ω impedance, this straight connector ensures efficient signal transmission and minimal loss
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category Belden H155
Cable Ø 5.40mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Misc Attribute 1579524

Reviews

Be the first to submit a review

Trustpilot