TruComponents 160826 SMA connector Plug, straight

Image Representative of Range

TruComponents 160826 SMA connector Plug, straight

MPN
160826
EAN-13
2050004911657
Order Code
16-0826
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.61
5+ £3.44
10+ £3.29
25+ £3.21
50+ £3.14
100+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

TRUCOMPONENTS 160826 SMA Connector Plug! Designed for robust performance in high-frequency applications, this straight SMA connector boasts exceptional durability and a reliable connection for your RF systems
Type Connector Plug
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 5mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5000MΩ
Max. frequency 12.4GHz
Misc Attribute 1579491

Reviews

Be the first to submit a review

Trustpilot