TruComponents 160825 N connector Plug, right angle

Image Representative of Range

TruComponents 160825 N connector Plug, right angle

MPN
160825
EAN-13
2050004911503
Order Code
16-0825
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.72
5+ £9.25
10+ £8.83
25+ £8.64
50+ £8.45
100+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

TRUCOMPONENTS 160825 N Connector Plug, designed for high-performance applications where space is at a premium N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.
Type Connector Plug
Mounting Direction Right angle
Cable category RG 213
Cable Ø 10.30mm
Connector Type Plug, right angle
Material (details) Brass, nickel plated
Misc Attribute 1579476

Reviews

Be the first to submit a review

Trustpilot