TruComponents 160824 N connector Plug, straight

Image Representative of Range

TruComponents 160824 N connector Plug, straight

MPN
160824
EAN-13
2050004911497
Order Code
16-0824
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.14
5+ £6.80
10+ £6.49
25+ £6.34
50+ £6.21
100+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

TRUCOMPONENTS 160824 N Connector Plug. Engineered for exceptional performance, this straight N connector is ideal for a variety of RF applications, providing reliable connections with minimal signal loss. N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.
Type Connector Plug
Mounting Direction Straight
Cable Ø 10.30mm
Connector Type Plug, straight
Contact Termination Crimp
Material (details) Brass, nickel plated
Misc Attribute 1579475

Reviews

Be the first to submit a review

Trustpilot