TruComponents 160819 BNC connector Plug, straight 50 Ω

MPN
160819
EAN-13
2050004911268
Order Code
16-0819
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £4.01
5+ £3.82
10+ £3.64
25+ £3.56
50+ £3.49
100+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Designed for unparalleled performance in both professional and home setups, this high-quality straight BNC connector ensures reliable, low-loss signal transmission for audio, video, and data applications
Type Connector Socket
Impedance 50Ω
Mounting Direction Straight
Cable category Belden H155
Cable Ø 5.40mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Misc Attribute 1579452
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot