TruComponents 160818 FME connector Socket, straight

Image Representative of Range

TruComponents 160818 FME connector Socket, straight

MPN
160818
EAN-13
2050004911091
Order Code
16-0818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.55
5+ £3.38
10+ £3.23
25+ £3.15
50+ £3.09
100+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

This straight socket is engineered to ensure a secure and efficient connection, making it an essential component for your RF applications
Type Connector Socket
Mounting Direction Straight
Cable category RG 174 U
Cable Ø 2.90mm
Connector Type Socket, straight
Contact Termination Crimp
Material (details) Brass, nickel plated
Misc Attribute 1579435

Reviews

Be the first to submit a review

Trustpilot