TruComponents 160813 SMA connector Socket, vertical vertical 50 Ω

MPN
160813
EAN-13
2050004910889
Order Code
16-0813
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.51
5+ £4.30
10+ £4.10
25+ £4.01
50+ £3.92
100+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRUCOMPONENTS 160813 SMA Connector Socket, designed for vertical mounting and optimized for 50 Ω performance. This compact and durable connector ensures low insertion loss and exceptional signal integrity, making it an ideal solution for your high-frequency needs
Type Connector Socket
Impedance 50Ω
Mounting Direction Vertical
Cable Type N/A (PCB Mount)
Case Material Brass gold plated
Connector Type Socket, vertical vertical
Contact Termination Print
Insulation Material PTFE
Insulation Resistance 5000MΩ
Misc Attribute 1579414

Reviews

Be the first to submit a review

Trustpilot