TruComponents 160812 SMA connector Plug, straight

MPN
160812
EAN-13
2050004910865
Order Code
16-0812
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.70
5+ £2.57
10+ £2.45
25+ £2.40
50+ £2.34
100+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

This premium-grade SMA connector is engineered for exceptional performance with a robust straight design that ensures optimal signal transmission in a compact form factor.
Type Connector Plug
Mounting Direction Straight
Cable category RG 174 U
Cable Ø 2.90mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5000MΩ
Max. frequency 12.4GHz
Misc Attribute 1579412

Reviews

Be the first to submit a review

Trustpilot