TruComponents 160811 SMB connector Socket, straight 50 Ω

TruComponents 160811 SMB connector Socket, straight 50 Ω

Order Code:

16-0811

Brand: TruComponents MPN: 160811 EAN-13: 2050004910858

Discontinued


SMB stands for subminiature B and is used in frequency ranges up to 4 GHz. Unlike SMC plug connectors, this connector is only inserted and not screwed into place. It is used mainly for internal device connections.
Type Connector Socket
Impedance 50Ω
Contact Termination Crimp
Cable category RG 174
Cable Ø 2.90mm
Case Material Brass gold plated
Connector Type Socket, straight
Insulation Material PTFE
Insulation Resistance 500MΩ
Max. frequency 4GHz
Misc Attribute 1579411

Trustpilot