TruComponents 160809 TNC connector Plug, straight 50 Ω

MPN
160809
EAN-13
2050004910803
Order Code
16-0809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.73
10+ £3.56
25+ £3.49
50+ £3.41
100+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

TRUCOMPONENTS 160809 TNC Connector Plug. Designed for reliable performance, this straight 50 Ω connector ensures optimal signal transmission and minimal interference, making it perfect for RF applications, antennas, and telecommunications
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Misc Attribute 1579406

Reviews

Be the first to submit a review

Trustpilot